BC557A vs 2N4403RL feature comparison

BC557A Motorola Mobility LLC

Buy Now Datasheet

2N4403RL Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-W3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Collector Current-Max (IC) 0.1 A 0.6 A
Collector-Base Capacitance-Max 6 pF 8.5 pF
Collector-Emitter Voltage-Max 45 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 20
JEDEC-95 Code TO-226AA TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 1.5 W 1.5 W
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 320 MHz 200 MHz
VCEsat-Max 0.65 V 0.75 V
Base Number Matches 12 8
Additional Feature EUROPEAN PART NUMBER
Turn-off Time-Max (toff) 255 ns
Turn-on Time-Max (ton) 35 ns

Compare BC557A with alternatives

Compare 2N4403RL with alternatives