BC557 vs BC557CG feature comparison

BC557 onsemi

Buy Now Datasheet

BC557CG Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS LLC
Part Package Code TO-92 TO-92
Package Description CASE 29, 3 PIN LEAD FREE, CASE 29-11, TO-226, 3 PIN
Pin Count 3 3
Manufacturer Package Code 29-11 CASE 29-11
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 420
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 235 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 320 MHz 320 MHz
Base Number Matches 37 1
Rohs Code Yes
Moisture Sensitivity Level NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) 40

Compare BC557 with alternatives

Compare BC557CG with alternatives