BC557 vs BC557 feature comparison

BC557 onsemi

Buy Now Datasheet

BC557 Micro Electronics Ltd

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ONSEMI MICRO ELECTRONICS LTD
Part Package Code TO-92
Package Description CASE 29, 3 PIN
Pin Count 3
Manufacturer Package Code 29-11
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 70
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.625 W 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 320 MHz 180 MHz
Base Number Matches 37 1

Compare BC557 with alternatives

Compare BC557 with alternatives