BC557/D27Z
vs
BC557
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
CYLINDRICAL, O-PBCY-T3
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.1 A
0.1 A
Configuration
SINGLE
Single
DC Current Gain-Min (hFE)
75
120
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
300 MHz
Base Number Matches
1
36
Rohs Code
No
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.625 W
Compare BC557/D27Z with alternatives