BC557/D10Z vs BC169C feature comparison

BC557/D10Z Texas Instruments

Buy Now Datasheet

BC169C Allegro MicroSystems LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ALLEGRO MICROSYSTEMS LLC
Package Description CYLINDRICAL, O-PBCY-T3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A 0.5 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75 380
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz 85 MHz
Base Number Matches 1 7
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.62 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare BC557/D10Z with alternatives