BC556BTA
vs
BC556B/D74Z
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ONSEMI
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TO-92-3 LF
Package Description
TO-92, 3 PIN
CYLINDRICAL, O-PBCY-T3
Manufacturer Package Code
135AR
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
65 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
200
220
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.625 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
300 MHz
Base Number Matches
3
1
Additional Feature
LOW NOISE
Compare BC556BTA with alternatives
Compare BC556B/D74Z with alternatives