BC556BRL1 vs BC556BRLRP feature comparison

BC556BRL1 Rochester Electronics LLC

Buy Now Datasheet

BC556BRLRP Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code TO-92
Package Description CASE 29, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3
Manufacturer Package Code CASE 29
Reach Compliance Code unknown unknown
Additional Feature EUROPEAN PART NUMBER
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 65 V 65 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 180 180
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 280 MHz 280 MHz
Base Number Matches 4 2
ECCN Code EAR99
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 6 pF
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 1.5 W
VCEsat-Max 0.65 V

Compare BC556BRL1 with alternatives

Compare BC556BRLRP with alternatives