BC556BDWP
vs
2N2907AW
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ZETEX PLC
MICROSEMI CORP
Package Description
UNCASED CHIP, S-XUUC-N2
UNCASED CHIP, X-XUUC-N
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector-Base Capacitance-Max
4.5 pF
Collector-Emitter Voltage-Max
65 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
200
100
JESD-30 Code
S-XUUC-N2
X-XUUC-N
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
SQUARE
UNSPECIFIED
Package Style
UNCASED CHIP
UNCASED CHIP
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
VCEsat-Max
0.3 V
Base Number Matches
2
1
Pbfree Code
No
Collector Current-Max (IC)
0.6 A
Operating Temperature-Max
200 °C
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
45 ns
Compare BC556BDWP with alternatives
Compare 2N2907AW with alternatives