BC556B18
vs
BC558C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
CRIMSON SEMICONDUCTOR INC
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Base Capacitance-Max
6 pF
4.5 pF
Collector-Emitter Voltage-Max
65 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
180
420
JESD-30 Code
O-PBCY-T3
O-PBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Power Dissipation Ambient-Max
1.5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
280 MHz
150 MHz
VCEsat-Max
0.65 V
Base Number Matches
1
1
JEDEC-95 Code
TO-92
Power Dissipation-Max (Abs)
0.625 W
Compare BC556B18 with alternatives
Compare BC558C with alternatives