BC556-BP
vs
BC556TF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-92
TO-92
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
LEAD FREE, TO-92, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
65 V
65 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
120
110
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
280 MHz
150 MHz
Base Number Matches
1
1
Power Dissipation-Max (Abs)
0.5 W
Compare BC556-BP with alternatives
Compare BC556TF with alternatives