BC556
vs
TP2907A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SINYORK CO LTD
|
ALLEGRO MICROSYSTEMS LLC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.1 A
|
0.5 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
75
|
100
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
85 °C
|
150 °C
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.5 W
|
0.4 W
|
Surface Mount |
NO
|
NO
|
Transition Frequency-Nom (fT) |
300 MHz
|
200 MHz
|
Base Number Matches |
34
|
2
|
Rohs Code |
|
No
|
Package Description |
|
CYLINDRICAL, O-PBCY-T3
|
Collector-Base Capacitance-Max |
|
8 pF
|
Collector-Emitter Voltage-Max |
|
60 V
|
JEDEC-95 Code |
|
TO-92
|
JESD-30 Code |
|
O-PBCY-T3
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
VCEsat-Max |
|
0.4 V
|
|
|
|
Compare TP2907A with alternatives