BC550/D81Z vs BC847BWQ-7-F feature comparison

BC550/D81Z Texas Instruments

Buy Now Datasheet

BC847BWQ-7-F Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP DIODES INC
Package Description CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE HIGH RELIABILITY
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare BC550/D81Z with alternatives

Compare BC847BWQ-7-F with alternatives