BC55-10PA,115 vs BCX55T feature comparison

BC55-10PA,115 NXP Semiconductors

Buy Now Datasheet

BCX55T Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code DFN
Pin Count 3
Manufacturer Package Code SOT1061
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Collector Current-Max (IC) 1 A 1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 63 63
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1.65 W 1.1 W
Surface Mount YES YES
Terminal Finish TIN TIN
Time@Peak Reflow Temperature-Max (s) 30 30
Transition Frequency-Nom (fT) 100 MHz 155 MHz
Base Number Matches 2 1
Package Description SC-62, SOT-89, 3 PIN
Date Of Intro 2019-08-22
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 60 V
JESD-30 Code R-PSSO-F3
Number of Terminals 3
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard AEC-Q101; IEC-60134
Terminal Form FLAT
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
VCEsat-Max 0.5 V

Compare BCX55T with alternatives