BC549C-T/R vs FXT553 feature comparison

BC549C-T/R NXP Semiconductors

Buy Now Datasheet

FXT553 Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS ZETEX PLC
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-W3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A 1 A
Collector-Emitter Voltage-Max 30 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 420 10
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 150 MHz
VCEsat-Max 0.6 V 0.25 V
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Peak Reflow Temperature (Cel) 235
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 10

Compare BC549C-T/R with alternatives

Compare FXT553 with alternatives