BC549C-AMMO vs BC550CT/R feature comparison

BC549C-AMMO NXP Semiconductors

Buy Now Datasheet

BC550CT/R NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 30 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 420 420
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 100 MHz
VCEsat-Max 0.6 V 0.6 V
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
Additional Feature LOW NOISE
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) 250
Power Dissipation-Max (Abs) 0.625 W
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER

Compare BC549C-AMMO with alternatives

Compare BC550CT/R with alternatives