BC549C
vs
ZTX753STZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MOTOROLA INC
DIODES INC
Package Description
CYLINDRICAL, O-PBCY-T3
IN-LINE, R-PSIP-W3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.1 A
2 A
Collector-Emitter Voltage-Max
30 V
100 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
420
25
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PSIP-W3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Polarity/Channel Type
NPN
PNP
Power Dissipation Ambient-Max
1.5 W
Power Dissipation-Max (Abs)
0.625 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
SINGLE
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
100 MHz
VCEsat-Max
0.6 V
Base Number Matches
10
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-92
Pin Count
3
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Peak Reflow Temperature (Cel)
260
Reference Standard
CECC
Time@Peak Reflow Temperature-Max (s)
30
Compare BC549C with alternatives
Compare ZTX753STZ with alternatives