BC549B-AMMO vs MPS3904AMO feature comparison

BC549B-AMMO NXP Semiconductors

Buy Now Datasheet

MPS3904AMO Philips Semiconductors

Buy Now Datasheet
Obsolete Transferred
NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
CYLINDRICAL, O-PBCY-T3
unknown unknown
EAR99 EAR99
0.1 A 0.2 A
30 V
SINGLE SINGLE
200 100
TO-92
O-PBCY-T3
1 1
3
150 °C 150 °C
PLASTIC/EPOXY
ROUND
CYLINDRICAL
NPN NPN
Not Qualified
NO NO
THROUGH-HOLE
BOTTOM
SILICON
300 MHz 200 MHz
0.6 V
1 2
Yes
e3
0.625 W
Matte Tin (Sn)

Compare BC549B-AMMO with alternatives