BC549B-AMMO vs BC238 feature comparison

BC549B-AMMO NXP Semiconductors

Buy Now Datasheet

BC238 KEC

Buy Now Datasheet
Obsolete Obsolete
NXP SEMICONDUCTORS KEC CORP
CYLINDRICAL, O-PBCY-T3 TO-92, 3 PIN
unknown unknown
EAR99 EAR99
0.1 A 0.1 A
30 V 20 V
SINGLE SINGLE
200 120
TO-92 TO-92
O-PBCY-T3 O-PBCY-T3
1 1
3 3
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
CYLINDRICAL CYLINDRICAL
NPN NPN
Not Qualified Not Qualified
NO NO
THROUGH-HOLE THROUGH-HOLE
BOTTOM BOTTOM
SILICON SILICON
300 MHz 250 MHz
0.6 V
1 22
TO-92
3
0.35 W
AMPLIFIER

Compare BC549B-AMMO with alternatives

Compare BC238 with alternatives