BC548CBU vs 2N6728M1TA feature comparison

BC548CBU Rochester Electronics LLC

Buy Now Datasheet

2N6728M1TA Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ZETEX PLC
Part Package Code TO-92
Package Description LEAD FREE, TO-92, 3 PIN SMALL OUTLINE, R-PSSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.1 A 1 A
Collector-Emitter Voltage-Max 30 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 420 50
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PSSO-G3
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Polarity/Channel Type NPN PNP
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO YES
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 50 MHz
Base Number Matches 2 2
ECCN Code EAR99
Operating Temperature-Max 200 °C
VCEsat-Max 0.35 V

Compare BC548CBU with alternatives

Compare 2N6728M1TA with alternatives