BC547G
vs
BC547-AMMO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Package Description
CYLINDRICAL, O-PBCY-T3
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
110
110
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
300 MHz
Base Number Matches
12
1
Collector Current-Max (IC)
0.1 A
Operating Temperature-Max
150 °C
VCEsat-Max
0.6 V
Compare BC547G with alternatives
Compare BC547-AMMO with alternatives