BC547B vs MPS5172 feature comparison

BC547B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

MPS5172 ABB Industrial Connection and Solution

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD GE INDUSTRIAL SOLUTIONS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A
Configuration SINGLE
DC Current Gain-Min (hFE) 200
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.625 W
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 150 MHz
Base Number Matches 43 24

Compare MPS5172 with alternatives