BC547B/D81Z
vs
BC547B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
SEMELAB LTD
Package Description
CYLINDRICAL, O-PBCY-T3
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Collector-Emitter Voltage-Max
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
110
200
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
300 MHz
150 MHz
Base Number Matches
1
43
Rohs Code
No
Collector Current-Max (IC)
0.1 A
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.625 W
Terminal Finish
Tin/Lead (Sn/Pb)
Compare BC547B/D81Z with alternatives