BC547 vs BC547BRL feature comparison

BC547 Microchip Technology Inc

Buy Now Datasheet

BC547BRL Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MOTOROLA INC
Package Description TO-92, 3 PIN CYLINDRICAL, O-PBCY-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 110 200
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 35 3
HTS Code 8541.29.00.75
Additional Feature EUROPEAN PART NUMBER
Collector-Base Capacitance-Max 4.5 pF
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 1.5 W
Transistor Application AMPLIFIER
Transition Frequency-Nom (fT) 300 MHz
VCEsat-Max 0.6 V

Compare BC547 with alternatives

Compare BC547BRL with alternatives