BC546ABU
vs
MPS3394
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
SPRAGUE ELECTRIC CO
Part Package Code
TO-92
Package Description
LEAD FREE PACKAGE-3
,
Pin Count
3
Reach Compliance Code
unknown
unknown
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.1 A
0.5 A
Collector-Emitter Voltage-Max
65 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
110
55
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
NOT APPLICABLE
Number of Elements
1
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Polarity/Channel Type
NPN
NPN
Qualification Status
COMMERCIAL
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
300 MHz
100 MHz
Base Number Matches
3
15
ECCN Code
EAR99
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.31 W
Compare BC546ABU with alternatives