BC546 vs ZTX614STZ feature comparison

BC546 TT Electronics Resistors

Buy Now Datasheet

ZTX614STZ Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TT ELECTRONICS PLC ZETEX PLC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.8 A
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 110 10000
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 150 °C 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.625 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Transition Frequency-Nom (fT) 150 MHz
Base Number Matches 31 2
Package Description TO-92 COMPATIBLE, E-LINE PACKAGE-3
Collector-Emitter Voltage-Max 100 V
JESD-30 Code R-PSIP-W3
Moisture Sensitivity Level 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transistor Element Material SILICON
VCEsat-Max 1.25 V

Compare ZTX614STZ with alternatives