BC546 vs ZTX557STZ feature comparison

BC546 NXP Semiconductors

Buy Now Datasheet

ZTX557STZ Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS ZETEX PLC
Part Package Code TO-92
Package Description PLASTIC, SC-43, 3 PIN TO-92 COMPATIBLE, E-LINE PACKAGE-3
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.5 A
Collector-Emitter Voltage-Max 65 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 110 50
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 75 MHz
VCEsat-Max 0.6 V 0.3 V
Base Number Matches 20 1
Rohs Code Yes
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 10 pF
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation Ambient-Max 2 W
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare BC546 with alternatives

Compare ZTX557STZ with alternatives