BC517,116
vs
MPS6724RLRAG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
ON SEMICONDUCTOR
Part Package Code
TO-92
TO-92 (TO-226) 1 WATT
Package Description
CYLINDRICAL, O-PBCY-T3
CYLINDRICAL, O-PBCY-T3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
1 A
Collector-Emitter Voltage-Max
30 V
40 V
Configuration
DARLINGTON
DARLINGTON
DC Current Gain-Min (hFE)
30000
4000
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e3
e1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
220 MHz
100 MHz
VCEsat-Max
1 V
Base Number Matches
1
2
Pbfree Code
Yes
Manufacturer Package Code
29-10
Samacsys Manufacturer
onsemi
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
1 W
Compare BC517,116 with alternatives
BC517,116 vs 933567130112
BC517,116 vs BC517
BC517,116 vs 933567130116
BC517,116 vs BC517-AMMO
BC517,116 vs BC517T/R
BC517,116 vs BC517ZL1
BC517,116 vs BC517,112
BC517,116 vs BC517-T/R
BC517,116 vs BC558CRL1
Compare MPS6724RLRAG with alternatives