BC461-5E1 vs 2N3497 feature comparison

BC461-5E1 TT Electronics Resistors

Buy Now Datasheet

2N3497 Crimson Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC CRIMSON SEMICONDUCTOR INC
Package Description CYLINDRICAL, O-MBCY-W3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 0.1 A
Collector-Emitter Voltage-Max 60 V 120 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 40
JEDEC-95 Code TO-205AD TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 150 MHz
Base Number Matches 2 21
Collector-Base Capacitance-Max 6 pF
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 0.4 W

Compare BC461-5E1 with alternatives

Compare 2N3497 with alternatives