BC378G4 vs BFT30.MODG4 feature comparison

BC378G4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

BFT30.MODG4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD SEMELAB LTD
Part Package Code BCY BCY
Package Description CYLINDRICAL, O-MBCY-W3 CYLINDRICAL, O-MBCY-W3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 25 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 35 75
JEDEC-95 Code TO-206AA TO-206AA
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e4 e4
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish GOLD GOLD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 2 2

Compare BC378G4 with alternatives

Compare BFT30.MODG4 with alternatives