BC378G4
vs
2N4062
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMELAB LTD
TEXAS INSTRUMENTS INC
Part Package Code
BCY
Package Description
CYLINDRICAL, O-MBCY-W3
CYLINDRICAL, O-PBCY-W3
Pin Count
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
0.03 A
Collector-Emitter Voltage-Max
25 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
35
180
JEDEC-95 Code
TO-206AA
TO-92
JESD-30 Code
O-MBCY-W3
O-PBCY-W3
JESD-609 Code
e4
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
150 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
GOLD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
2
13
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max (Abs)
0.36 W
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BC378G4 with alternatives
Compare 2N4062 with alternatives