BC377 vs 2N2309 feature comparison

BC377 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2N2309 Semitronics Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SEMELAB LTD SEMITRONICS CORP
Part Package Code BCY TO-5
Package Description CYLINDRICAL, O-MBCY-W3 TO-5, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 0.5 A
Collector-Emitter Voltage-Max 45 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75 25
JEDEC-95 Code TO-206AA TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 40 MHz
Base Number Matches 6 7
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 0.6 W
Transistor Application SWITCHING

Compare BC377 with alternatives

Compare 2N2309 with alternatives