BC377
vs
2N5450
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SEMELAB LTD
MICRO ELECTRONICS LTD
Part Package Code
BCY
Package Description
CYLINDRICAL, O-MBCY-W3
CYLINDRICAL, O-PBCY-W3
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
0.8 A
Collector-Emitter Voltage-Max
45 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
75
50
JEDEC-95 Code
TO-206AA
TO-92
JESD-30 Code
O-MBCY-W3
O-PBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
100 MHz
Base Number Matches
4
1
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.62 W
Transistor Application
SWITCHING
Compare BC377 with alternatives
Compare 2N5450 with alternatives