BC372RLRF
vs
BC372PSTZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
ZETEX PLC
Package Description
CYLINDRICAL, O-PBCY-T3
TO-92 COMPATIBLE, E-LINE PACKAGE-3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
1 A
1 A
Collector-Base Capacitance-Max
25 pF
Configuration
DARLINGTON
DARLINGTON
DC Current Gain-Min (hFE)
8000
10000
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PSIP-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
200 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
1.5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
SINGLE
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
100 MHz
VCEsat-Max
1.1 V
1 V
Base Number Matches
2
2
Rohs Code
No
Collector-Emitter Voltage-Max
100 V
JESD-609 Code
e0
Peak Reflow Temperature (Cel)
235
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Compare BC372RLRF with alternatives
Compare BC372PSTZ with alternatives