BC369-25
vs
BC369/D27Z
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
FAIRCHILD SEMICONDUCTOR CORP
Package Description
,
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
1.5 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
160
60
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.83 W
0.625 W
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Transition Frequency-Nom (fT)
40 MHz
45 MHz
Base Number Matches
3
2
Collector-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare BC369/D27Z with alternatives