BC338
vs
BC338/D27Z
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Collector Current-Max (IC) |
0.8 A
|
0.8 A
|
Collector-Emitter Voltage-Max |
25 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
100
|
40
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
1.5 W
|
|
Power Dissipation-Max (Abs) |
0.625 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
210 MHz
|
200 MHz
|
VCEsat-Max |
0.7 V
|
|
Base Number Matches |
48
|
1
|
Additional Feature |
|
HIGH CURRENT DRIVER
|
|
|
|
Compare BC338 with alternatives
Compare BC338/D27Z with alternatives