BC338 vs MMBT3904_R2_00001 feature comparison

BC338 Infineon Technologies AG

Buy Now Datasheet

MMBT3904_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG PAN JIT INTERNATIONAL INC
Part Package Code TO-92
Package Description TO-92, 3 PIN SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.2 A
Collector-Emitter Voltage-Max 25 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 30
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD TIN
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 170 MHz
Base Number Matches 4 1
Samacsys Manufacturer PANJIT
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 70 ns

Compare BC338 with alternatives

Compare MMBT3904_R2_00001 with alternatives