BC338 vs MMBT3904_R2_00001 feature comparison

BC338 Fairchild Semiconductor Corporation

Buy Now Datasheet

MMBT3904_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP PAN JIT INTERNATIONAL INC
Part Package Code TO-92
Package Description LEAD FREE, TO-92, 3 PIN SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.2 A
Collector-Emitter Voltage-Max 25 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 30
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PDSO-G3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Finish MATTE TIN TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz
Base Number Matches 58 1
Samacsys Manufacturer PANJIT
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 70 ns

Compare BC338 with alternatives

Compare MMBT3904_R2_00001 with alternatives