BC338 vs MMBT3904 feature comparison

BC338 Fairchild Semiconductor Corporation

Buy Now Datasheet

MMBT3904 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NEXPERIA
Part Package Code TO-92
Package Description LEAD FREE, TO-92, 3 PIN PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.2 A
Collector-Emitter Voltage-Max 25 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 30
JEDEC-95 Code TO-92 TO-236AB
JESD-30 Code O-PBCY-T3 R-PDSO-G3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish MATTE TIN TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 300 MHz
Base Number Matches 58 3
Samacsys Manufacturer Nexperia
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 70 ns

Compare BC338 with alternatives

Compare MMBT3904 with alternatives