BC337RL1G vs BC337/D11Z feature comparison

BC337RL1G onsemi

Buy Now Datasheet

BC337/D11Z Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Package Description LEAD FREE, CASE 29-11, TO-226, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3
Manufacturer Package Code 29-11
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature EUROPEAN PART NUMBER HIGH CURRENT DRIVER
Collector Current-Max (IC) 0.8 A 1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 210 MHz 60 MHz
Base Number Matches 1 1
VCEsat-Max 0.7 V

Compare BC337RL1G with alternatives

Compare BC337/D11Z with alternatives