BC337G vs BC337RL1G feature comparison

BC337G Rochester Electronics LLC

Buy Now Datasheet

BC337RL1G Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code TO-92 TO-92
Package Description LEAD FREE, CASE 29-11, TO-226, 3 PIN LEAD FREE, CASE 29-11, TO-226, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE 29-11 CASE 29-11
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e1 e1
Moisture Sensitivity Level NOT SPECIFIED NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL COMMERCIAL
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 210 MHz 210 MHz
Base Number Matches 2 2
Additional Feature EUROPEAN PART NUMBER

Compare BC337G with alternatives

Compare BC337RL1G with alternatives