BC33725 vs BC33725BU feature comparison

BC33725 Fairchild Semiconductor Corporation

Buy Now Datasheet

BC33725BU Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Part Package Code TO-92 TO-92
Package Description Lead Free, To-92, 3 Pin Lead Free, To-92, 3 Pin
Pin Count 3 3
Manufacturer Package Code 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE) 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3)
Reach Compliance Code Compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 0.8 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration Single Single
DC Current Gain-Min (hFE) 160 160
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Round Round
Package Style Cylindrical Cylindrical
Polarity/Channel Type Npn Npn
Qualification Status Not Qualified Not Qualified
Surface Mount No No
Terminal Finish Matte Tin Matte Tin
Terminal Form Through-Hole Through-Hole
Terminal Position Bottom Bottom
Transistor Application Switching Switching
Transistor Element Material Silicon Silicon
Transition Frequency-Nom (fT) 100 Mhz
Base Number Matches 2 3
Power Dissipation-Max (Abs) 0.625 W