BC33716D26Z
vs
BC337RLRP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ON SEMICONDUCTOR
Package Description
CYLINDRICAL, O-PBCY-W3
CASE 29-04, TO-226AA, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.8 A
0.8 A
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
100
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
210 MHz
Base Number Matches
2
1
Rohs Code
No
Part Package Code
TO-92
Pin Count
3
Manufacturer Package Code
CASE 29-04
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Terminal Finish
TIN LEAD
Compare BC33716D26Z with alternatives
Compare BC337RLRP with alternatives