BC33716BU
vs
BC337-40RL1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-92-3
TO-92
Package Description
TO-92, 3 PIN
CASE 29-11, TO-226, 3 PIN
Manufacturer Package Code
135AN
CASE 29-11
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Factory Lead Time
9 Weeks, 4 Days
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
0.8 A
0.8 A
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
250
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.625 W
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
4
Rohs Code
No
Pin Count
3
Additional Feature
EUROPEAN PART NUMBER
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
30
Transition Frequency-Nom (fT)
210 MHz
Compare BC33716BU with alternatives
Compare BC337-40RL1 with alternatives