BC337-BP vs BC337/D74Z feature comparison

BC337-BP Micro Commercial Components

Buy Now Datasheet

BC337/D74Z Texas Instruments

Buy Now Datasheet
Yes
Yes
Obsolete Obsolete
MICRO COMMERCIAL COMPONENTS CORP NATIONAL SEMICONDUCTOR CORP
TO-92
CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
3
compliant unknown
EAR99 EAR99
8541.21.00.75
0.8 A 1 A
45 V
SINGLE SINGLE
100 40
TO-92 TO-92
O-PBCY-T3 O-PBCY-T3
e3
1
1 1
3 3
150 °C
-55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
CYLINDRICAL CYLINDRICAL
260
NPN NPN
0.625 W
0.625 W
Not Qualified Not Qualified
NO NO
Matte Tin (Sn)
THROUGH-HOLE THROUGH-HOLE
BOTTOM BOTTOM
10
SILICON SILICON
210 MHz 60 MHz
0.7 V
1 2
HIGH CURRENT DRIVER
AMPLIFIER

Compare BC337-BP with alternatives

Compare BC337/D74Z with alternatives