BC337-40,112
vs
BC817-40WT/R13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
PAN JIT INTERNATIONAL INC
Package Description
CYLINDRICAL, O-PBCY-T3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
250
250
JESD-30 Code
O-PBCY-T3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Reference Standard
IEC-60134
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
DUAL
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
1
1
Rohs Code
Yes
Pin Count
3
JESD-609 Code
e3
Terminal Finish
TIN
Compare BC337-40,112 with alternatives
BC337-40,112 vs BC817-40RFG
BC337-40,112 vs BC817-40W
BC337-40,112 vs BC817-40W,115
BC337-40,112 vs BC817-40W,135
BC337-40,112 vs BC817-40W-TAPE-7
BC337-40,112 vs BC817-40W_R2_00001
BC337-40,112 vs BC817-40W/MIF
BC337-40,112 vs BC817-40WT/R7
BC337-40,112 vs BC817-40W/A2
Compare BC817-40WT/R13 with alternatives