BC337-25RLRP vs BC337-25RL feature comparison

BC337-25RLRP onsemi

Buy Now Datasheet

BC337-25RL onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 1036000
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Part Package Code TO-92 TO-92
Package Description CASE 29-04, TO-226AA, 3 PIN CASE 29-04, TO-226AA, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE 29-04 CASE 29-04
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8
Candidate List Date 2011-06-20
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 160 160
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 210 MHz 210 MHz
Base Number Matches 1 8
Additional Feature EUROPEAN PART NUMBER

Compare BC337-25RLRP with alternatives

Compare BC337-25RL with alternatives