BC337-25RLRM vs BC337-25ZL1 feature comparison

BC337-25RLRM onsemi

Buy Now Datasheet

BC337-25ZL1 onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Part Package Code TO-92 TO-92
Package Description CASE 29-04, TO-226AA, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Manufacturer Package Code CASE 29-04 CASE 29-11
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 160 160
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 210 MHz 210 MHz
Base Number Matches 1 2
Samacsys Manufacturer onsemi
Additional Feature EUROPEAN PART NUMBER
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 0.625 W
Time@Peak Reflow Temperature-Max (s) 30

Compare BC337-25RLRM with alternatives

Compare BC337-25ZL1 with alternatives