BC337-25 vs BC337-25RL1G feature comparison

BC337-25 SynSemi Inc

Buy Now Datasheet

BC337-25RL1G Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SYNSEMI INC ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.8 A 0.8 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 160 160
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.625 W
Surface Mount NO NO
Base Number Matches 41 2
Pbfree Code Yes
Part Package Code TO-92
Package Description LEAD FREE, CASE 29-11, TO-226, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 29-11
Additional Feature EUROPEAN PART NUMBER
Collector-Emitter Voltage-Max 45 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e1
Moisture Sensitivity Level NOT SPECIFIED
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 210 MHz

Compare BC337-25 with alternatives

Compare BC337-25RL1G with alternatives