BC337-16L34Z vs BC33716D74Z feature comparison

BC337-16L34Z National Semiconductor Corporation

Buy Now Datasheet

BC33716D74Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 60
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
Collector Current-Max (IC) 0.8 A
Collector-Emitter Voltage-Max 45 V
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 100 MHz

Compare BC337-16L34Z with alternatives

Compare BC33716D74Z with alternatives