BC337-16
vs
BC337-16RLRA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
MICRO ELECTRONICS LTD
MOTOROLA INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.8 A
0.8 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.625 W
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
40
3
Package Description
CYLINDRICAL, O-PBCY-T3
HTS Code
8541.29.00.75
Collector-Emitter Voltage-Max
45 V
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Power Dissipation Ambient-Max
1.5 W
Qualification Status
Not Qualified
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
210 MHz
VCEsat-Max
0.7 V
Compare BC337-16 with alternatives